Grayhill 84R-BB2-000-PD technical specifications.
| Package/Case | Metal |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| RoHS Compliant | Yes |
| Series | 84R |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 84R-BB2-000-PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
