Grayhill 86AA2-103 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP40 |
| Series | 86 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 86AA2-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.