
The 86AB2-101 is a general purpose rotary switch with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a contact material of bronze and is rated for 10mA. The switch is designed for panel mount applications and has a rating of IP40. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 86AB2-101 technical specifications.
| Contact Material | Bronze |
| Current Rating | 10mA |
| Depth | 76.2mm |
| Height | 9.14mm |
| Illumination Type | Non-Illuminated |
| Length | 55.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front, Flanges |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 86 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 86AB2-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
