
The 90B04S is a 4-position SPST slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V DC and a DC rated voltage of 24V. The switch is through hole mount and has a terminal pitch of 2.54mm. It is not RoHS compliant and contains lead. The switch has an electrical life of 2000 cycles and a mechanical life of 2000 cycles.
Grayhill 90B04S technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 90B |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 90B04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
