
SPST DIP switch featuring 4 positions and a standard slide actuator. Offers 2.54mm terminal pitch with PC pin termination for through-hole mounting. Rated for 0.15A and 30VDC, with an electrical and mechanical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated in gold and nickel. Operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
Grayhill 90B04SLT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90B |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90B04SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
