
The 90HBJ06T is a 6-position slide switch from Grayhill with a maximum current rating of 100mA and a maximum voltage rating of 30V DC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch is designed for surface mount applications and is packaged in a rail/Tube format. It is compliant with RoHS regulations and has a mechanical life of 2000 cycles.
Grayhill 90HBJ06T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBJ06T to view detailed technical specifications.
No datasheet is available for this part.
