Grayhill 90HBJ08 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Bend |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 90HBJ08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
