
2-position SPST slide DIP switch, surface mount with straight gull wing terminals. Features a thermoplastic body, copper alloy contacts with gold/nickel plating, and a 0.1A max current rating at 6VDC. Offers 2000 electrical and mechanical cycles, operating from -40°C to 85°C. This RoHS compliant component is tape and reel packaged.
Grayhill 90HBW02PRT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW02PRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
