
Surface mount rotary and slide actuator DIP switch featuring 7 SPST positions. Offers a 0.1A max current rating at 30VDC, with gold and nickel plated copper alloy contacts. Designed for a 2000 cycle electrical and mechanical life, this thermoplastic component operates between -40°C and 85°C. Features straight gull wing termination and is RoHS compliant and washable.
Grayhill 90HBW07PT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.03mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90HB |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW07PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
