
This 7-position flush slide DIP switch features a surface mount package with 14 terminals and a straight body orientation. It has a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 30V. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It operates over a temperature range of -40°C to 85°C.
Grayhill 90HBW07XX technical specifications.
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 15.24 |
| Row Space (mm) | 9.52 |
| Product Length (mm) | 19.6 |
| Product Depth (mm) | 10.03 |
| Product Height (mm) | 4.83 |
| Package Type | DIP |
| Number of Terminals | 14 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Grayhill 90HBW07XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.