
Black rotary switch knob, window version, designed for the 94 series. Features a 5.93mm height and operates within a temperature range of -40°C to 85°C. This lead-free component is packaged in bags and is not radiation-hardened.
Grayhill 947705-001 technical specifications.
| Color | Black |
| Height | 5.93mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 94 |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 947705-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
