Grayhill 94HAB08 technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 94H |
| Termination | PC Pin |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 94HAB08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.