Grayhill 94HAB08W technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 94HAB08W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.