
16-position SP16T rotary DIP switch with flush screwdriver actuator. Features gold/nickel plated copper alloy contacts, 30VDC rating, and 100mA current rating. Surface mountable with gull wing termination and 2.54mm pitch. Operates from -40°C to 85°C with a mechanical life of 10,000 cycles. RoHS compliant and washable.
Grayhill 94HAB16WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAB16WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
