
SP10T Rotary DIP Switch with N.O./N.C. configuration, featuring a flush screwdriver actuator and PC pin termination for through-hole mounting. This right-angle switch offers 10 positions with a 2.54mm terminal pitch and 5.08mm total pitch, rated for 0.03A at 30VDC with an electrical and mechanical life of 10,000 cycles. Operating within a temperature range of -40°C to 85°C, it provides reliable switching for various electronic applications.
Grayhill 94HAC10RAR technical specifications.
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 2.54 |
| Product Length (mm) | 10.92 |
| Product Depth (mm) | 7.8 |
| Product Height (mm) | 10.16 |
| Package Type | DIP |
| Number of Terminals | 6 |
| Body Length (mm) | 10.92 |
| Body Depth (mm) | 7.8 |
| Body Height (mm) | 10.16 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.03@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 94HAC10RAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.