
This 16-position SP16T rotary switch is designed for surface mount applications and features a DC rated voltage of 50V. It has a maximum current rating of 300mA and operates within a temperature range of -40°C to 85°C. The switch is constructed with a plastic body and copper alloy contacts with a gold and nickel plating. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Grayhill 94HAC16JT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | J-Lead |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC16JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.