Grayhill 94HAC16W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 94HAC16W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.