
8-position rotary coded switch featuring octal complement coding and a latched mechanism. This through-hole mounted component offers a straight orientation with solder terminals and a 2.54mm terminal pitch. Rated for 0.03A at 30VDC, it boasts a 10,000 cycle electrical and mechanical life. Constructed with a plastic body and actuator, it utilizes gold and nickel plated copper alloy contacts. Operating within a -40°C to 85°C temperature range, this RoHS compliant switch is washable.
Grayhill 94HBC08T technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBC08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
