
10-position rotary coded switch featuring Binary Coded Decimal (BCD) output. This latched switch offers a 30VDC voltage rating and a 30mA switching current, with a contact current rating of 100mA and a maximum current rating of 300mA. Constructed with gold and nickel plated copper alloy contacts and a plastic actuator and body, it supports through-hole mounting with straight PC pins and a 2.54mm terminal pitch. Rated for 10,000 electrical and mechanical cycles, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Grayhill 94HCB10T technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 10000Cycles |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Current | 30mA |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
