
16-position, hexadecimal coded rotary switch with SP16T throw configuration. Features a latched actuator with a 2.29mm plastic extension, right-angle orientation, and through-hole PCB mounting. Rated for 0.1A at 30VDC, with a maximum DC voltage rating of 50V and a maximum current rating of 300mA. Offers 10,000 electrical and mechanical life cycles, gold/nickel plated copper alloy contacts, and operates within a -40°C to 85°C temperature range. This washable, RoHS compliant component is suitable for PCB termination via PC pins with a 2.54mm terminal pitch.
Grayhill 94HEB16RAT technical specifications.
| Actuator Length | 2.29mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Height | 7.16mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HEB16RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
