
16-position SP16T rotary DIP switch with flush screwdriver actuator. Features gold/nickel plated copper alloy contacts, 30VDC (50VDC rated) voltage, and 300mA max current. Surface mountable with gull wing termination and 2.54mm terminal pitch. Offers 10,000 electrical and mechanical cycles, operates from -40°C to 85°C, and is RoHS compliant and washable.
Grayhill 94HFB16WRT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB16WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
