This is a standard SPST surface mount DIP switch with a contact current rating of 100mA and an operating force of 240gf. It is designed for surface mount applications and features a termination of SMD/SMT. The switch is available in tape and reel packaging. It is part of the 95 series and has a standard actuator type. The switch function is off-mom and it is non-illuminated.
Grayhill 95B04A2RAR technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Mount | Surface Mount |
| Operating Force | 240gf |
| Packaging | Tape and Reel |
| Series | 95 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 95B04A2RAR to view detailed technical specifications.
No datasheet is available for this part.