Grayhill 95C04A4GWRT technical specifications.
| Actuator Material | Nylon, Polyamide |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Tape and Reel |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04A4GWRT to view detailed technical specifications.
No datasheet is available for this part.