This SPST tactile switch features a rectangular button actuator and a straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 50,000 cycles and an operating force of 3.14N. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is from -25°C to 70°C.
Grayhill 95C04A5R technical specifications.
| Type | Non Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 3.14N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 95C04A5R to view detailed technical specifications.
No datasheet is available for this part.