
SPST tactile switch featuring a rectangular, non-illuminated brown nylon actuator with a 1.5mm length. This surface-mount component offers a 0.05A/12VDC rating, 1.57N operating force, and 0.25mm travel. Constructed with stainless steel, brass, and silver contacts with silver plating, it boasts an electrical and mechanical life of 50,000 cycles. The switch is RoHS compliant, lead-free, and packaged on tape and reel.
Grayhill 95C04B3GWRT technical specifications.
| Actuator Color | Brown |
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 3.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04B3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
