Grayhill 95C04B3T technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C04B3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
