
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA rating and 1.57N (160gf) operating force. Constructed with a polymer actuator and stainless steel, brass, or silver contacts with silver plating, this surface mount component offers a 0.25mm switch travel. It boasts a 1,000,000 cycle electrical and mechanical life, operating within a -25°C to 70°C temperature range. Available in tape and reel packaging, this RoHS compliant switch is designed for straight termination.
Grayhill 95C05B3GWRT technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.12mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C05B3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
