
SPST momentary-tactile keypad switch, designed for surface mount applications with straight gull wing terminals. Features a 12VDC, 50mA rating and a 2.55N operating force. Constructed with stainless steel, brass, and silver contacts, silver plated, and a nylon/polyamide actuator. Offers a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 70°C. This non-illuminated, lead-free component is supplied on tape and reel.
Grayhill 95C06A4GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A4GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.