
SPST tactile switch with a non-illuminated, red nylon actuator and PC pin terminations. Features a 2.55N operating force, 0.25mm travel, and a mechanical life of 500,000 cycles. Rated for 50mA at 12VDC, with stainless steel contacts and silver plating. Through-hole mount design with a right-angle orientation, operating between -25°C and 70°C.
Grayhill 95C06A4RAT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 5.99mm |
| Illumination Type | Non-Illuminated |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A4RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
