
SPST tactile switch with a non-illuminated, round orange nylon actuator. Features PC pin termination for through-hole mounting and a straight orientation. Rated for 0.05A at 12VDC, with a mechanical life of 300,000 cycles and an operating force of 3.14N. Operates within a temperature range of -25°C to 70°C.
Grayhill 95C06A5T technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 3.14N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06A5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
