Grayhill 95C06A6 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 95C06A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.