
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA rating. Surface mountable with straight gull wing terminals, this component offers a 1.57N operating force and 0.25mm switch travel. Constructed with stainless steel, brass, and silver contacts with silver plating, it boasts an electrical and mechanical life of 1,000,000 cycles. The brown nylon actuator and non-illuminated design are housed in a 6.2mm x 9mm SMD/SMT package.
Grayhill 95C06B3GWRT technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06B3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
