
SPST tactile switch featuring a non-illuminated, red nylon actuator with a standard round button design. This surface-mount component offers a 2.55N operating force, 0.25mm travel, and a 500,000 cycle electrical and mechanical life. It is rated for 50mA at 12VDC, with stainless steel contacts plated in silver. The switch is RoHS compliant, lead-free, and packaged in tape and reel.
Grayhill 95C06B4GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | 197 |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06B4GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
