
SPST tactile switch featuring a non-illuminated, round yellow nylon actuator. This through-hole component offers a 5.1N operating force and 0.25mm travel, with stainless steel contacts plated in silver for reliable performance. Rated for 50mA at 12VDC, it boasts a mechanical life of 300,000 cycles and operates within a temperature range of -25°C to 70°C. The straight orientation and PC pin termination facilitate easy integration into PCB designs.
Grayhill 95C06B6T technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 5.1N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06B6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
