
SPST momentary-tactile keypad switch featuring a 12VDC, 50mA rating and 0.98N operating force. This non-illuminated, right-angle through-hole component offers a 3.5mm size with a 0.25mm switch travel and solderable PC pins. Constructed with stainless steel, brass, and silver contacts, it boasts an electrical and mechanical life of 1,000,000 cycles. The black nylon actuator extends 3.29mm, and the unit operates within a -25°C to 70°C temperature range.
Grayhill 95C06C2RAT technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.29mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Depth | 8.69mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06C2RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
