
SPST tactile switch featuring a red, nylon/polyamide round button actuator and PC pin terminations for through-hole mounting. This non-illuminated switch offers a 2.55N operating force, 0.25mm travel, and a mechanical life of 500,000 cycles. Rated for 12VDC and 50mA, it utilizes stainless steel contacts with silver plating and operates within a -25°C to 70°C temperature range. The right-angle orientation and bulk packaging make it suitable for various electronic assemblies.
Grayhill 95C06C4RAT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 8.69mm |
| Illumination Type | Non-Illuminated |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06C4RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
