
SPST momentary-tactile keypad switch featuring a red nylon actuator and stainless steel contacts with silver plating. Rated for 0.05A and 12VDC, this non-illuminated component offers a 2.55N operating force and 0.25mm travel. Designed for through-hole mounting with straight PC pins, it boasts a mechanical life of 500,000 cycles and operates within a temperature range of -25°C to 70°C.
Grayhill 95C06E4T technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06E4T to view detailed technical specifications.
No datasheet is available for this part.
