This SPST N.O. tactile switch has a round button actuator and a straight body orientation. It features a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The operating force required is 5.1 grams. The switch is designed for surface mount applications and has a termination style of gull wing. It can operate within a temperature range of -25°C to 70°C.
Grayhill 95C06E6GWR technical specifications.
| Type | Non Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 5.1N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 95C06E6GWR to view detailed technical specifications.
No datasheet is available for this part.