This non-washable tactile switch features a round button actuator and a straight body orientation. It has a single pole, single throw configuration and a maximum current rating of 0.05 amps at 12 volts DC. The switch is rated for a maximum DC voltage of 12 volts and has an operating force of 5.1 grams. It is available in a through-hole package and can be mounted through a hole. The operating temperature range is from -25 to 70 degrees Celsius.
Grayhill 95C06E6T technical specifications.
| Type | Non Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 5.1N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 95C06E6T to view detailed technical specifications.
No datasheet is available for this part.