
SPST tactile switch featuring a non-illuminated, brown nylon/polyamide round button with a 3.78mm actuator length. This surface mount component offers a 1.57N operating force and 0.25mm travel, with stainless steel contacts plated in silver. Rated for 0.05A and 12VDC, it boasts an electrical and mechanical life of 1 million cycles and is supplied in tape and reel packaging.
Grayhill 95C06F3GWRT technical specifications.
| Actuator Color | Brown |
| Actuator Length | 3.78mm |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 10.16mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06F3GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
