
SPST momentary-tactile keypad switch featuring a red nylon actuator and silver-plated stainless steel contacts. This surface-mount component offers a 0.05A/12VDC rating, 2.55N operating force, and a mechanical life of 500,000 cycles. Designed for tape and reel packaging, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
Grayhill 95C06F4GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Depth | 10.16mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06F4GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.