
SPST tactile switch featuring a red nylon/polyamide round button actuator with a 3.79mm length. This through-hole mount component offers silver-plated stainless steel contacts and PC pin terminations. Rated for 0.05A at 12VDC, it boasts an operating force of 2.55N and a switch travel of 0.35mm. Electrical and mechanical life are rated at 500,000 cycles, with an operating temperature range of -25°C to 70°C.
Grayhill 95C12C4T technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.79mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 13.9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C12C4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
