Grayhill 95CAP-011 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Series | 95C |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.