Grayhill 95CAP-015 technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
