Grayhill 95CAP-111 technical specifications.
| Type | Round Decorative Cap |
| Switch Type | Tactile Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 95CAP-111 to view detailed technical specifications.
No datasheet is available for this part.