
This silver tactile switch has a maximum current rating of 50mA and a DC rated voltage of 12V. It features a straight orientation and a SPST throw configuration. The switch is rated for operation between -25°C and 70°C and has an operating force of 1.57N. It is available in SMD/SMT package type and is packaged in rail/Tube.
Grayhill 95CW06A1GW technical specifications.
| Actuator Color | Silver |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 95CW06A1GW to view detailed technical specifications.
No datasheet is available for this part.
