
SPST momentary-tactile keypad switch featuring a silver rubber actuator and stainless steel/silver contacts with silver plating. Rated for 0.05A and 12VDC, it offers a 1.57N operating force and 0.45mm switch travel. This non-illuminated, through-hole component boasts a mechanical and electrical life of 100,000 cycles, operating within a -25°C to 70°C temperature range. It is lead-free and RoHS compliant, with straight PC pins for termination.
Grayhill 95CW06A1T technical specifications.
| Actuator Color | Silver |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Depth | 6.2mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06A1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
