
SPST tactile switch featuring a red rubber, standard actuator. Surface mountable with J-lead termination, this non-illuminated component offers a 50mA current rating and 12VDC voltage rating. It operates with a 2.55N force and 0.45mm travel, boasting a mechanical life of 500,000 cycles. Constructed with stainless steel contacts plated in silver, it is lead-free and RoHS compliant, packaged in tape and reel.
Grayhill 95CW06C3JRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06C3JRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
