
SPST tactile switch with a non-illuminated, round yellow rubber actuator. Features PC pin termination for through-hole mounting and a straight orientation. Rated for 0.05A at 12VDC, with a mechanical life of 50,000 cycles. Operating force is 5.1N, and switch travel is 0.45mm. Constructed with stainless steel contacts and silver plating, this RoHS compliant component operates between -25°C and 70°C.
Grayhill 95CW06E4T technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 7.9mm |
| Illumination Type | Non-Illuminated |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 5.1N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CW06E4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
