
This illuminated panel mount switch features a shielded design and operates at a maximum temperature of 80°C. It has a mechanical life of 1,000,000 cycles and a minimum operating temperature of -30°C. The switch is rated for IP40 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Depth | 68.58mm |
| Features | Shielded |
| Height | 6.99mm |
| Illumination Type | Illuminated |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 1.72N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 96 |
| RoHS | Not CompliantNo |
